help desk software
DATA SHEET

3KP28A

World Products

Diode TVS Single Uni-Dir 28V 3KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
3KP28A
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
45.4 V
Dimension:
8.85 x 8.85 mm
Family:
3KP28A
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
66 A
Diode TVS Single Uni-Dir 28V 3KW 2-Pin DO-201 T/R
  Different packaging options available.  See Alternatives
IN STOCK: 515
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.751
$75.100
200
$0.722
$144.400
400
$0.684
$273.600
800 +
$0.646
$516.800
Tools/3D Models
Product Guides