Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
3KP28ATR
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Maximum Peak Pulse Current:
66 A
Maximum Reverse Leakage Current:
5 uA
Family:
3KP28A
Maximum Clamping Voltage:
45.4 V
Dimension:
8.85 x 8.85 mm
Direction Type:
Uni-Directional
Diode TVS Single Uni-Dir 28V 3KW 2-Pin DO-201 T/R
Different packaging options available. See Alternatives
IN STOCK:
2,400
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
40
$1.620
$64.800
50
$1.500
$75.000
100
$1.090
$109.000
500
$0.546
$273.000
800
$0.519
$415.200
1,000
$0.480
$480.000
2,500
$0.442
$1,105.000
5,000
+
$0.411
$2,055.000
Product Guides