help desk software
DATA SHEET

5KP14A

World Products

Diode TVS Single Uni-Dir 14V 5KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP14A
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Reverse Leakage Current:
10 uA
Dimension:
8.85 x 8.85 mm
Maximum Peak Pulse Current:
215 A
Maximum Clamping Voltage:
23.2 V
Direction Type:
Uni-Directional
Family:
5KP14A
Diode TVS Single Uni-Dir 14V 5KW 2-Pin DO-201 T/R
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.81
$7.810
10
$7.10
$71.000
25
$4.19
$104.750
50
$3.41
$170.500
100 +
$1.67
$167.000
Tools/3D Models
Product Guides