Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP14ATR
RoHS:
Yes
Supplier Standard Pack
800
Package Type:
Reel
Family:
5KP14A
Maximum Clamping Voltage:
23.2 V
Direction Type:
Uni-Directional
Dimension:
8.85 x 8.85 mm
Maximum Peak Pulse Current:
215 A
Maximum Reverse Leakage Current:
10 uA
Diode TVS Single Uni-Dir 14V 5KW 2-Pin DO-201 T/R
Search Keywords:
5KP14ATR
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
16 Weeks
Product Guides