help desk software
DATA SHEET

5KP20A

World Products

Diode TVS Single Uni-Dir 20V 5KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP20A
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Bag
Maximum Reverse Leakage Current:
10 uA
Maximum Peak Pulse Current:
154 A
Direction Type:
Uni-Directional
Family:
5KP20A
Dimension:
8.85 x 8.85 mm
Maximum Clamping Voltage:
32.4 V
Diode TVS Single Uni-Dir 20V 5KW 2-Pin DO-201 T/R
Search Keywords:
5KP20A
IN STOCK: 602
Ships today, if you order in
Minimum Order:
300
Multiple:
300
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.565
$169.500
600
$0.537
$322.200
1,200
$0.510
$612.000
2,400 +
$0.485
$1,164.000
Tools/3D Models
Product Guides