help desk software
DATA SHEET

5KP22CA

World Products

Diode TVS Single Bi-Dir 22V 5KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP22CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Peak Pulse Current:
141 A
Maximum Reverse Leakage Current:
10 uA
Maximum Clamping Voltage:
35.5 V
Family:
5KP22CA
Direction Type:
Bi-Directional
Dimension:
8.85 x 8.85 mm
Diode TVS Single Bi-Dir 22V 5KW 2-Pin DO-201 T/R
Search Keywords:
5KP22CA
IN STOCK: 75
Ships today, if you order in
You may purchase in-stock quantity up to 75
Minimum Order:
100
Available in less than min:
75
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.232
$1.232
100
$1.120
$112.000
200
$0.873
$174.600
300
$0.768
$230.400
400 +
$0.720
$288.000
Tools/3D Models
Product Guides