Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP22CATR
RoHS:
Yes
Supplier Standard Pack
800
Package Type:
Reel
Maximum Reverse Leakage Current:
10 uA
Family:
5KP22CA
Direction Type:
Bi-Directional
Dimension:
8.85 x 8.85 mm
Maximum Peak Pulse Current:
141 A
Maximum Clamping Voltage:
35.5 V
Diode TVS Single Bi-Dir 22V 5KW 2-Pin DO-201 T/R
Search Keywords:
5KP22CATR
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
16 Weeks
Product Guides