help desk software
DATA SHEET

5KP28A

World Products

Diode TVS Single Uni-Dir 28V 5KW 2-Pin DO-201 T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP28A
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Reverse Leakage Current:
10 uA
Maximum Peak Pulse Current:
110 A
Maximum Clamping Voltage:
45.5 V
Direction Type:
Uni-Directional
Dimension:
8.85 x 8.85 mm
Family:
5KP28A
Diode TVS Single Uni-Dir 28V 5KW 2-Pin DO-201 T/R

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 173
Ships today, if you order in
Factory Lead-Time
16 Weeks
Tools/3D Models
Product Guides