Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP48
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Maximum Reverse Leakage Current:
10 uA
Family:
5KP48
Maximum Peak Pulse Current:
58 A
Direction Type:
Uni-Directional
Dimension:
8.85 x 8.85 mm
Maximum Clamping Voltage:
85.5 V
Diode TVS Single Uni-Dir 48V 5KW 2-Pin DO-201 T/R
IN STOCK:
3,500
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$7.12
$71.200
25
$3.79
$94.750
50
$3.37
$168.500
100
$1.57
$157.000
500
$1.27
$635.000
1,000
$1.15
$1,150.000
2,000
$1.06
$2,120.000
3,200
+
$1.04
$3,328.000
Product Guides