help desk software
DATA SHEET

5KP48TR

World Products

Diode TVS Single Uni-Dir 48V 5KW 2-Pin DO-201 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
5KP48TR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Family:
5KP48
Maximum Reverse Leakage Current:
10 uA
Dimension:
8.85 x 8.85 mm
Maximum Peak Pulse Current:
58 A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
85.5 V
Diode TVS Single Uni-Dir 48V 5KW 2-Pin DO-201 T/R
Search Keywords:
5KP48TR
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
16 Weeks
Tools/3D Models
Product Guides