DF08S
World ProductsRectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
DF08S
RoHS:
Yes
Supplier Standard Pack
1500
Package Type:
Family:
DF08S
Packaging:
N/A
Bridge Type:
Single Phase
Mounting:
Surface Mount
Operating Temperature:
-55 to 150 °C
Configuration:
Single
Dimension:
8.5(Max) x 6.5(Max) x 2.6(Max) mm
Life Cycle:
Discontinued
Rectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
Search Keywords:
DF08S
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
You may purchase in-stock quantity up to 43
Minimum Order:
80
Available in less than min:
43
Quantity
Unit Price
Ext. Price
1
$0.3993
$0.3993
80
$0.3630
$29.0400
100
$0.3600
$36.0000
500
$0.3424
$171.2000
1,000
$0.2060
$206.0000
1,500
$0.1957
$293.5500
2,500
$0.1803
$450.7500
5,000
$0.1679
$839.5000
10,000
+
$0.1575
$1,575.0000
Product Guides