help desk software
DATA SHEET

DF10S

World Products

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
DF10S
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Dimension:
8.5(Max) x 6.5(Max) x 2.6(Max) mm
Configuration:
Single
Bridge Type:
Single Phase
Family:
DF10S
Operating Temperature:
-55 to 150 °C
Mounting:
Surface Mount
Packaging:
N/A
Life Cycle:
Discontinued
Search Keywords:
DF10S
  This product is discontinued, but still in stock
IN STOCK: 141
Can Ship immediately
Minimum Order:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6330
$63.300
500
$0.2161
$108.050
1,000
$0.2050
$205.000
1,500
$0.1930
$289.500
2,500
$0.1780
$445.000
5,000 +
$0.1660
$830.000
Tools/3D Models
Product Guides