help desk software
DATA SHEET

DF1508S

World Products

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
DF1508S
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Mounting:
Surface Mount
Dimension:
8.5(Max) x 6.5(Max) x 2.6(Max) mm
Bridge Type:
Single Phase
Operating Temperature:
-55 to 150 °C
Configuration:
Single
Family:
DF1508S
Packaging:
N/A
Search Keywords:
DF1508S
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.326
$32.600
500
$0.218
$109.000
1,000
$0.207
$207.000
1,500
$0.196
$294.000
2,500
$0.181
$452.500
5,000 +
$0.169
$845.000
Tools/3D Models
Product Guides