help desk software
DATA SHEET

DF1510S

World Products

Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
DF1510S
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Family:
DF1510S
Diode Type:
N/A
Configuration:
Single1532
Packaging:
Tube
Dimension:
8.511533mm(Max) x 6.5(Max) x 2.6(Max)mm
Operating Temperature:
-65 to 150 °C
Bridge Type:
Single Phase1531
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS
Search Keywords:
DF1510S
IN STOCK: 1,182
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5821
$58.210
500
$0.4404
$220.200
1,000
$0.4182
$418.200
1,500
$0.3920
$588.000
2,500
$0.3620
$905.000
5,000 +
$0.3380
$1,690.000
Tools/3D Models
Product Guides