help desk software

EA2-12NU

World Products

Electromechanical Relay 12VDC 1.028KOhm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EA2-12NU
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
40
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.2 x 9.2 x 5.4 mm
Termination Style:
PC Pin
Coil Current:
11.67 mA
Contact Form:
2 Form C
The WORLD PRODUCTS part EA2-12NU is an efficient Electromechanical Relay designed for various applications. With a compact size of 14.2x9.2x5.4 mm, this relay is suitable for use in tight spaces. It operates on a 12VDC power supply and has a resistance of 1.028KOhm. The relay features a Double Pole Double Throw (DPDT) configuration, making it versatile for controlling multiple circuits. With a maximum current rating of 1A, it can handle moderate power loads. The Through-Hole Technology (THT) allows for easy installation on circuit boards. This Signal Relay from WORLD PRODUCTS is a reliable and durable choice for a range of electronic projects.
Search Keywords:
EA212NU
IN STOCK: 2,533
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.93
$29.300
50
$2.88
$144.000
100
$2.84
$284.000
250
$2.80
$700.000
500
$1.72
$860.000
750
$1.36
$1,020.000
1,000 +
$1.34
$1,340.000
DOWNLOADS