EA2-3NJ
World ProductsElectromechanical Relay 3VDC 64.3Ohm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EA2-3NJ
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.2 x 9.2 x 5.4 mm
Termination Style:
PC Pin
Coil Current:
46.65 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 64.3Ohm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay
Search Keywords:
EA23NJ
IN STOCK:
563
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
10
$7.94
$79.400
25
$5.78
$144.500
100
$2.89
$289.000
250
$2.75
$687.500
500
$1.69
$845.000
750
$1.34
$1,005.000
1,000
+
$1.31
$1,310.000
Product Guides