help desk software
DATA SHEET

EB2-48NU-L

World Products

Electromechanical Relay 48VDC 1A DPDT (14.3x11.5x7.5)mm SMD Signal Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EB2-48NU-L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.3 x 11.5 x 7.5 mm
Termination Style:
Gull Wing
Coil Current:
N/A
Contact Form:
2 Form C
Electromechanical Relay 48VDC 1A DPDT (14.3x11.5x7.5)mm SMD Signal Relay
Search Keywords:
EB248NUL
IN STOCK: 750
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
46 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$34.96
$69.920
25
$13.39
$334.750
100
$12.72
$1,272.000
188
$12.08
$2,271.040
375
$6.41
$2,403.750
563
$4.51
$2,539.130
750 +
$4.42
$3,315.000
Tools/3D Models
Product Guides