EC2-24ND
World ProductsElectromechanical Relay 24VDC 2.504KOhm 2A DPDT (15x7.5x9.4)mm THT Signal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EC2-24ND
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
35
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.5 x 9.4 mm
Termination Style:
PC Pin
Coil Current:
9.58 mA
Contact Form:
2 Form C
Electromechanical Relay 24VDC 2.504KOhm 2A DPDT (15x7.5x9.4)mm THT Signal Relay
Search Keywords:
EC224ND
IN STOCK:
0
MOQ for out of Stock Qty:
254
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
254
$3.78
$960.120
508
$2.32
$1,178.560
761
$1.84
$1,400.240
1,015
+
$1.81
$1,837.150
Product Guides