ED2-1.5TNU
World ProductsElectromechanical Relay 1.5VDC 45Ohm 1A DPDT (15x7.5x9.4)mm THT Signal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
ED2-1.5TNU
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
1.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
15 x 7.5 x 9.4 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
Electromechanical Relay 1.5VDC 45Ohm 1A DPDT (15x7.5x9.4)mm THT Signal Relay
Search Keywords:
ED215TNU
IN STOCK:
23
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
5
$14.68
$73.400
25
$5.61
$140.250
100
$5.34
$534.000
254
$5.07
$1,287.780
508
$3.12
$1,584.960
761
$2.47
$1,879.670
1,015
+
$2.42
$2,456.300
Product Guides