Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EE2-3ND
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
35
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 9.5 x 10 mm
Termination Style:
Gull Wing
Coil Current:
66.67 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 45Ohm 2A DPDT (15x9.5x10)mm SMD Signal Relay
IN STOCK:
0
MOQ for out of Stock Qty:
254
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
254
$3.19
$810.260
508
$1.96
$995.680
761
$1.55
$1,179.550
1,015
+
$1.52
$1,542.800
Product Guides