EE2-3SNUH-L6
World ProductsElectromechanical Relay 3VDC 90Ohm 2A DPDT (15x7.5x10)mm SMD Signal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EE2-3SNUH-L6
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
15 x 7.5 x 10 mm
Termination Style:
Gull Wing
Coil Current:
33.3 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 90Ohm 2A DPDT (15x7.5x10)mm SMD Signal Relay
Search Keywords:
EE23SNUHL6
IN STOCK:
2,539
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
250
$2.12
$530.000
500
$2.02
$1,010.000
750
$1.85
$1,387.500
1,000
$1.41
$1,410.000
3,000
$1.27
$3,810.000
5,000
$1.14
$5,700.000
10,000
+
$1.03
$10,300.000
Product Guides