EP2F-B3G1ST
World ProductsElectromechanical Relay 12VDC 225Ohm 30A DPDT (23.8x16.2x16)mm THT Automotive Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EP2F-B3G1ST
RoHS:
Yes
HTS:
8536490050
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
966
Package Type:
Contact Form:
DPDT (2 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
12 VDC
Coil Current:
53.3 mA
Coil Resistance:
225 Ohm
Contact Material:
Silver Oxide
Must Operate Voltage:
6.5 VDC
Must Release Voltage:
0.9 VDC
Operate Time:
5 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
23.8 x 16.2 x 16 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
The WORLD PRODUCTS part EP2F-B3G1ST is a high-quality electromechanical relay designed for automotive applications. It operates at 12VDC with a coil resistance of 225Ohm and a current rating of 30A. With its DPDT (Double Pole Double Throw) configuration, it provides versatile switching capabilities for various circuits. The compact size of (23.8x16.2x16)mm allows for easy installation in tight spaces. This Through Hole Technology (THT) relay is reliable and durable, ensuring optimal performance and longevity. Suitable for automotive electronics, this relay is an essential component for electrical systems in vehicles.
Search Keywords:
EP2FB3G1ST
IN STOCK:
1,624
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.37
$26.850
50
$4.36
$218.000
100
$4.16
$416.000
250
$4.04
$1,010.000
966
$3.72
$3,593.520
1,932
$3.62
$6,993.840
2,898
$3.57
$10,345.860
5,796
+
$3.52
$20,401.920
Product Guides
CUSTOMERS
ALSO BOUGHT
5646ADB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
LT375
Spade Conical Soldering Tip - .06 in. (1.5 mm) x .48 in. (12.2 mm).
ETP
ET Series Conical Tip For PES51 Soldering Pencil
PIC12F1572-I/MS
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube
EP2F-B3G1S
Automotive Relay - 12VDC - 30A - 8 Pins