Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EP2F-N70
RoHS:
Yes
Supplier Standard Pack
23
Package Type:
Feature
Miniature signal relay
Compact and lightweight for dense mounting
Low power consumption
Plastic-sealed package
High withstand voltage
Twin relay for motor reversible control
PC board mounting
Flux tight housing
Symmetrical structure
EP2F:High heat resistivity
Search Keywords:
EP2FN70
IN STOCK:
851
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
230
Multiple:
23
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
23
$3.43
$78.890
46
$3.38
$155.480
115
$3.33
$382.950
230
$3.28
$754.400
460
$2.02
$929.200
690
$1.60
$1,104.000
920
+
$1.56
$1,435.200
Product Guides
CUSTOMERS
ALSO BOUGHT
RJ1S-CL-A120
Multi Function Timer with Operating Voltage: 120VAC/240VAC
RY2S-UDC24V
Power Relay, Miniature, DPDT 3A - 27.5x14x41mm Socket - Coil: 24Vdc 32mA 750 Ohms
R6F30A3B
Fuse Holder 30A 600V Screw Mount
914CE3-AQ
Miniature Enclosed Switches Series 914CE: Cross Roller Plunger (90 deg. Rotated Plunger); ...
LSC6B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Aut...