Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EV20D550K
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Varistor Voltage:
1001 V
Clamping Voltage:
1500 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
8.2 x 26 x 23 mm
Maximum AC Voltage Rating:
550 V
Maximum DC Voltage Rating:
745 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
310 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 550VAC/745VDC 10000A 1001V Thru-Hole Radial Bulk
Search Keywords:
EV20D550K
IN STOCK:
912
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3414
$85.350
1,000
$0.3314
$331.400
2,500
$0.3049
$762.250
5,000
$0.2932
$1,466.000
7,500
$0.2888
$2,166.000
10,000
$0.2845
$2,845.000
15,000
$0.2802
$4,203.000
25,000
+
$0.2760
$6,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS4SC-AP
Timer, Counter, Time Delay Relay, Din 48MM Square, on Delay, 100-240V, 0.05 SEC-60HRS
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
ASD2K10N
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mou...
1TL1-1P
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
BZ-2RQ66
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...