help desk software
DATA SHEET

EV20D680KX

World Products

Var MOV 680VAC/895VDC 10000A 1210V Radial Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EV20D680KX
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Varistor Voltage:
1210 V
Clamping Voltage:
1815 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
9.2 x 26 x 23 mm
Maximum AC Voltage Rating:
680 V
Maximum DC Voltage Rating:
895 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
10 mm
Tolerance Voltage:
10 %
Var MOV 680VAC/895VDC 10000A 1210V Radial Bulk
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.972
$29.160
50
$0.837
$41.850
100
$0.652
$65.200
250
$0.619
$154.750
500
$0.545
$272.500
1,000
$0.479
$479.000
2,500
$0.426
$1,065.000
5,000 +
$0.384
$1,920.000
Tools/3D Models
Product Guides