Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EV22D150K-S
RoHS:
Yes
Supplier Standard Pack
60
Varistor Voltage:
270 V
Clamping Voltage:
395 V
Clamping Current:
175 A
Mounting:
Through Hole
Dimension:
28 x 4.95 x 34 mm
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
200 V
Maximum Surge Current:
25000 A
Lead Style:
Radial
Lead Pitch:
22 mm
Tolerance Voltage:
10 %
Var MOV 150VAC/200VDC 25000A 270V Radial Bulk
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$5.42
$54.200
25
$3.56
$89.000
60
$3.38
$202.800
100
$3.22
$322.000
500
$2.20
$1,100.000
1,000
$1.94
$1,940.000
2,500
$1.72
$4,300.000
5,000
+
$1.55
$7,750.000
Product Guides