Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EV22D300K
RoHS:
Yes
Supplier Standard Pack
60
Varistor Voltage:
517 V
Clamping Voltage:
775 V
Clamping Current:
175 A
Mounting:
Through Hole
Dimension:
28 x 6.19 x 34 mm
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
385 V
Maximum Surge Current:
25000 A
Lead Style:
Radial
Lead Pitch:
22 mm
Tolerance Voltage:
10 %
Var MOV 300VAC/385VDC 25000A 517V Radial Bulk
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$3.49
$34.900
25
$2.59
$64.750
60
$2.46
$147.600
100
$2.34
$234.000
500
$1.72
$860.000
1,000
$1.59
$1,590.000
2,500
$1.48
$3,700.000
5,000
+
$1.39
$6,950.000
Product Guides