help desk software
DATA SHEET

EV34D180KA

World Products

Var MOV 150VAC/200VDC 50000A 270V SMD Radial Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
EV34D180KA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Varistor Voltage:
270 V
Clamping Voltage:
395 V
Clamping Current:
300 A
Mounting:
Surface Mount
Dimension:
33.5 x 33.5 x 1.96 mm
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
200 V
Maximum Surge Current:
50000 A
Lead Style:
Radial
Lead Pitch:
N/R
Energy:
550 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
N/R
Var MOV 150VAC/200VDC 50000A 270V SMD Radial Bulk
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.17
$31.700
25
$2.17
$54.250
60
$2.06
$123.600
100
$1.96
$196.000
500
$1.44
$720.000
1,000
$1.33
$1,330.000
2,500
$1.24
$3,100.000
5,000 +
$1.17
$5,850.000
Tools/3D Models
Product Guides