Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
HD06
RoHS:
Yes
Supplier Standard Pack
3000
Package Type:
Configuration:
Single
Dimension:
4.9(Max) x 4(Max) x 2.7(Max) mm
Family:
HD06
Operating Temperature:
-55 to 150 °C
Bridge Type:
Single Phase
Mounting:
Surface Mount
Packaging:
N/A
The HD06 is bridge rectifier ideal for printed circuit board.
Search Keywords:
HD06
IN STOCK:
2,146
Can Ship immediately
Minimum Order:
130
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
130
$0.486
$63.180
500
$0.312
$156.000
1,000
$0.156
$156.000
3,000
$0.148
$444.000
5,000
$0.138
$690.000
10,000
+
$0.130
$1,300.000
Product Guides