help desk software
DATA SHEET

HD10

World Products

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
HD10
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Operating Temperature:
-55 to 150 °C
Bridge Type:
Single Phase
Configuration:
Single
Packaging:
N/A
Family:
HD10
Mounting:
Surface Mount
Dimension:
4.9(Max) x 4(Max) x 2.7(Max) mm
Search Keywords:
HD10
IN STOCK: 2,990
Can Ship immediately
Minimum Order:
130
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
130
$0.4620
$60.060
500
$0.2960
$148.000
1,000
$0.1482
$148.200
3,000
$0.1406
$421.800
5,000
$0.1311
$655.500
10,000 +
$0.1235
$1,235.000
Tools/3D Models
Product Guides