help desk software
DATA SHEET

KBP08G

World Products

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
KBP08G
RoHS:
Yes
HTS:
8541100080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Mounting:
Through Hole
Configuration:
Single
Family:
KBP08G
Bridge Type:
Single Phase
Dimension:
14.75(Max) x 3.65(Max) x 10.6(Max) mm
Packaging:
N/A
Operating Temperature:
-55 to 150 °C
Search Keywords:
KBP08G
IN STOCK: 2,135
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$0.3720
$13.020
70
$0.3680
$25.760
105
$0.3650
$38.325
140
$0.3610
$50.540
2,800
$0.1984
$555.520
5,005
$0.1847
$924.424
10,010
$0.1733
$1,734.733
25,025 +
$0.1642
$4,109.105
Tools/3D Models
Product Guides