Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
L02ESD5V0F6-5
RoHS:
Yes
COO:
CN
Supplier Standard Pack
3000
Package Type:
Type:
Diode Array
Maximum Working Voltage:
5 V
Capacitance Value:
N/A
Typical Trigger Voltage:
N/A
Operating Temperature:
N/A
ESD Suppressor Diode Array 5V 6-Pin SOT-563
Search Keywords:
L02ESD5V0F65
IN STOCK:
3,070
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3200
$64.000
500
$0.2216
$110.800
1,000
$0.1112
$111.200
3,000
$0.0970
$291.000
5,000
$0.0910
$455.000
10,000
+
$0.0850
$850.000
Product Guides