help desk software
DATA SHEET

LT2N7002E

World Products

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
LT2N7002E
RoHS:
Yes
HTS:
8541210080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Maximum Continuous Drain Current:
0.3 A
Channel Type:
N
Dimension:
3.04(Max) x 1.6(Max) x 1.4(Max) mm
Family:
LT2N7002E
Maximum Drain Source Resistance:
3000@10V mOhm
Channel Mode:
Enhancement
Life Cycle:
Discontinued
Search Keywords:
LT2N7002E
  This product is discontinued, but still in stock
IN STOCK: 4,510
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0390
$117.000
6,000
$0.0364
$218.400
12,000
$0.0341
$409.200
27,000
$0.0323
$872.100
51,000
$0.0310
$1,581.000
102,000 +
$0.0301
$3,070.200
Tools/3D Models
Product Guides