help desk software
DATA SHEET

P6KE10A

World Products

Diode TVS Single Uni-Dir 8.55V 600W 2-Pin DO-41

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE10A
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Family:
P6KE10A
Maximum Peak Pulse Current:
41 A
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
10 uA
Maximum Clamping Voltage:
14.5 V
Dimension:
6.7 x 3.1 mm
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin DO-41
Search Keywords:
P6KE10A
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.319
$31.900
200
$0.303
$60.600
400
$0.288
$115.200
800 +
$0.274
$219.200
Tools/3D Models
Product Guides