Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE10ATR
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack
4000
Package Type:
Reel
Family:
P6KE10A
Dimension:
6.7 x 3.1 mm
Maximum Reverse Leakage Current:
10 uA
Maximum Clamping Voltage:
14.5 V
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
41 A
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin DO-41
IN STOCK:
0
MOQ for out of Stock Qty:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.173
$692.000
8,000
$0.169
$1,352.000
12,000
+
$0.166
$1,992.000
Product Guides