Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE10CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Maximum Reverse Leakage Current:
20 uA
Dimension:
6.7 x 3.1 mm
Direction Type:
Bi-Directional
Family:
P6KE10CA
Maximum Clamping Voltage:
14.5 V
Maximum Peak Pulse Current:
41 A
Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-41
IN STOCK:
4,840
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.340
$34.000
200
$0.323
$64.600
400
$0.307
$122.800
800
+
$0.292
$233.600
Product Guides