help desk software
DATA SHEET

P6KE10CATR

World Products

Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-41

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE10CATR
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Family:
P6KE10CA
Maximum Clamping Voltage:
14.5 V
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
41 A
Dimension:
6.7 x 3.1 mm
Maximum Reverse Leakage Current:
20 uA
Diode TVS Single Bi-Dir 8.55V 600W 2-Pin DO-41
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
4000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.193
$772.000
8,000
$0.190
$1,520.000
12,000 +
$0.186
$2,232.000
Tools/3D Models
Product Guides