Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE160A
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Bag
Maximum Peak Pulse Current:
2.7 A
Family:
P6KE160A
Direction Type:
Uni-Directional
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
219 V
Dimension:
6.7 x 3.1 mm
Diode TVS Single Uni-Dir 136V 600W 2-Pin DO-41
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.295
$29.500
200
$0.280
$56.000
400
$0.266
$106.400
800
+
$0.253
$202.400
Product Guides