Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE160ATR
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Maximum Clamping Voltage:
219 V
Dimension:
6.7 x 3.1 mm
Maximum Reverse Leakage Current:
5 uA
Family:
P6KE160A
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
2.7 A
Diode TVS Single Uni-Dir 136V 600W 2-Pin DO-41
IN STOCK:
0
Minimum Order:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.244
$244.000
2,000
$0.221
$442.000
3,000
$0.211
$633.000
4,000
$0.157
$628.000
8,000
+
$0.149
$1,192.000
Product Guides