Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE170CTR
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Maximum Reverse Leakage Current:
5 uA
Family:
P6KE170C
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
244 V
Dimension:
6.7 x 3.1 mm
Maximum Peak Pulse Current:
2.5 A
Diode TVS Single Bi-Dir 138V 600W 2-Pin DO-41
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
13 Weeks
Product Guides