help desk software
DATA SHEET

P6KE440CATR

World Products

Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-41

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE440CATR
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Maximum Clamping Voltage:
600 V
Family:
P6KE440CA
Direction Type:
Bi-Directional
Dimension:
6.7 x 3.1 mm
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
1.04 A
Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-41
Search Keywords:
P6KE440CATR
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.520
$520.000
2,000
$0.493
$986.000
3,000
$0.452
$1,356.000
4,000
$0.343
$1,372.000
8,000
$0.310
$2,480.000
12,000
$0.284
$3,408.000
28,000
$0.262
$7,336.000
52,000 +
$0.248
$12,896.000
Tools/3D Models
Product Guides