Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE550
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Bag
Maximum Peak Pulse Current:
0.76 A
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
792 V
Dimension:
6.7 x 3.1 mm
Family:
P6KE550
Direction Type:
Uni-Directional
Diode TVS Single Uni-Dir 445.5V 600W 2-Pin DO-41
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.59
$59.000
200
$0.56
$112.000
400
$0.53
$212.000
800
+
$0.51
$408.000
Product Guides