Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE550C
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dimension:
6.7 x 3.1 mm
Maximum Clamping Voltage:
792 V
Maximum Peak Pulse Current:
0.76 A
Family:
P6KE550C
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 445.5V 600W 2-Pin DO-41
IN STOCK:
551
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.542
$54.200
250
$0.504
$126.000
500
+
$0.466
$233.000
Product Guides