help desk software
DATA SHEET

P6KE550CA

World Products

Diode TVS Single Bi-Dir 467.5V 600W 2-Pin DO-41

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE550CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
753.5 V
Dimension:
6.7 x 3.1 mm
Family:
P6KE550CA
Maximum Peak Pulse Current:
0.8 A
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 467.5V 600W 2-Pin DO-41
IN STOCK: 2,456
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.656
$65.600
200
$0.618
$123.600
400
$0.589
$235.600
800 +
$0.561
$448.800
Tools/3D Models
Product Guides