Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE550CATR
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack
4000
Package Type:
Reel
Family:
P6KE550CA
Maximum Reverse Leakage Current:
5 uA
Maximum Clamping Voltage:
753.5 V
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
0.8 A
Dimension:
6.7 x 3.1 mm
Diode TVS Single Bi-Dir 467.5V 600W 2-Pin DO-41
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.520
$520.000
2,000
$0.493
$986.000
3,000
$0.452
$1,356.000
4,000
$0.343
$1,372.000
8,000
$0.310
$2,480.000
12,000
$0.284
$3,408.000
28,000
$0.262
$7,336.000
52,000
+
$0.248
$12,896.000
Product Guides