help desk software
DATA SHEET

P6KE550CTR

World Products

Diode TVS Single Bi-Dir 445.5V 600W 2-Pin DO-41

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE550CTR
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Direction Type:
Bi-Directional
Dimension:
6.7 x 3.1 mm
Maximum Peak Pulse Current:
0.76 A
Maximum Reverse Leakage Current:
5 uA
Family:
P6KE550C
Maximum Clamping Voltage:
792 V
Diode TVS Single Bi-Dir 445.5V 600W 2-Pin DO-41
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
13 Weeks
Tools/3D Models
Product Guides