help desk software
DATA SHEET

P6KE56CA

World Products

Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-41

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE56CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Peak Pulse Current:
7.8 A
Dimension:
6.7 x 3.1 mm
Maximum Clamping Voltage:
77 V
Direction Type:
Bi-Directional
Family:
P6KE56CA
Maximum Reverse Leakage Current:
5 uA
Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-41
IN STOCK: 645
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.7920
$158.400
300
$0.6220
$186.600
400
$0.5470
$218.800
500
$0.2389
$119.450
1,000
$0.1939
$193.900
2,500
$0.1710
$427.500
5,000
$0.1540
$770.000
10,000 +
$0.1410
$1,410.000
Tools/3D Models
Product Guides