Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6KE6.8A
RoHS:
Yes
HTS:
8541100080
Supplier Standard Pack
100
Package Type:
Bag
Dimension:
6.7 x 3.1 mm
Family:
P6KE6.8A
Maximum Peak Pulse Current:
57 A
Maximum Reverse Leakage Current:
1000 uA
Maximum Clamping Voltage:
10.5 V
Direction Type:
Uni-Directional
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-41
Search Keywords:
P6KE68A
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.319
$31.900
200
$0.303
$60.600
400
$0.288
$115.200
800
+
$0.274
$219.200
Product Guides