Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
P6SMBJ51CA
RoHS:
No
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Dimension:
4.32 x 3.62 x 2.13 mm
Maximum Clamping Voltage:
32.4 V
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
7.3 A
Direction Type:
Bi-Directional
Family:
P6SMBJ51CA
Configuration:
Single
Diode TVS Single Bi-Dir 51V 600W 2-Pin SMB Bulk
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
140
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
140
$0.173
$24.220
5,000
$0.156
$780.000
10,000
$0.143
$1,430.000
25,000
$0.132
$3,300.000
50,000
$0.125
$6,250.000
100,000
+
$0.119
$11,900.000
Product Guides