RD1A-12S
World ProductsElectromechanical Relay 12VDC 400Ohm 12A SPST-NO (19.6x15.4x15)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD1A-12S
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 400Ohm 12A SPST-NO (19.6x15.4x15)mm THT Industrial Relay
Search Keywords:
RD1A12S
This product is discontinued, but still in stock
IN STOCK:
500
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$4.050
$81.000
25
$3.870
$96.750
100
$1.300
$130.000
500
$0.846
$423.000
1,000
$0.760
$760.000
2,500
$0.684
$1,710.000
5,000
$0.618
$3,090.000
10,000
+
$0.561
$5,610.000
Product Guides